
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 95 A | |
Current - Collector Pulsed (Icm) | 235 A | |
Vce(on) (Max) @ Vge, Ic | 4V @ 15V, 25A | |
Power - Max | 937 W | |
Switching Energy | 8.3mJ (on), 7.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 147 nC | |
Td (on/off) @ 25°C | 15ns/230ns | |
Test Condition | 1250V, 25A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 € | 29,47 € |
| 30 | 19,34133 € | 580,24 € |
| 120 | 17,90000 € | 2.148,00 € |
| Unit Price without VAT: | 29,47000 € |
|---|---|
| Unit Price with VAT: | 35,06930 € |


