
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 44 A | |
Current - Collector Pulsed (Icm) | 105 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 24A | |
Power - Max | 200 W | |
Switching Energy | 1.35mJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 40 nC | |
Td (on/off) @ 25°C | 20ns/73ns | |
Test Condition | 450V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 340 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 30 | 5,31867 € | 159,56 € |
| 120 | 4,51075 € | 541,29 € |
| 510 | 3,91896 € | 1.998,67 € |
| 1.020 | 3,89077 € | 3.968,59 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,71000 € |

