
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 58 A | |
Current - Collector Pulsed (Icm) | 108 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 230 W | |
Switching Energy | 500µJ (on), 450µJ (off) | |
Input Type | Standard | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 12ns/103ns | |
Test Condition | 400V, 20A, 20Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,81970 € | 545,91 € |
| Unit Price without VAT: | 1,81970 € |
|---|---|
| Unit Price with VAT: | 2,16544 € |

