


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.8V @ 15V, 16A | |
Power - Max | 310 W | |
Switching Energy | 2.1mJ (on), 1.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 11ns/140ns | |
Test Condition | 850V, 16A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 19 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXYH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 30 | 6,19333 € | 185,80 € |
| 120 | 5,28058 € | 633,67 € |
| 510 | 4,67606 € | 2.384,79 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |

