Parametric Equivalent

IXYH12N250C | |
|---|---|
DigiKey Part Number | 238-IXYH12N250C-ND |
Manufacturer | |
Manufacturer Product Number | IXYH12N250C |
Description | IGBT 2500V 28A TO-247AD |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | IGBT 2500 V 28 A 310 W Through Hole TO-247AD |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 56 nC |
Series | Td (on/off) @ 25°C 12ns/167ns |
Packaging Tube | Test Condition 1250V, 12A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 16 ns |
Voltage - Collector Emitter Breakdown (Max) 2500 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 28 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 4.5V @ 15V, 12A | Supplier Device Package TO-247AD |
Power - Max 310 W | Base Product Number |
Switching Energy 3.56mJ (on), 1.7mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYH12N250CV1HV | IXYS | 205 | 238-IXYH12N250CV1HV-ND | 28,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,92287 € | 3.876,86 € |
| Unit Price without VAT: | 12,92287 € |
|---|---|
| Unit Price with VAT: | 15,37822 € |


