
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 290 A | |
Current - Collector Pulsed (Icm) | 790 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 75A | |
Power - Max | 830 W | |
Switching Energy | 1.25mJ (on), 3.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 314 nC | |
Td (on/off) @ 25°C | 45ns/370ns | |
Test Condition | 400V, 60A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 30 | 6,15967 € | 184,79 € |
| 120 | 5,25083 € | 630,10 € |
| 510 | 4,64541 € | 2.369,16 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |

