IGBT 650 V 240 A 470 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH100N65A3

DigiKey Part Number
IXYH100N65A3-ND
Manufacturer
Manufacturer Product Number
IXYH100N65A3
Description
IGBT 650V 240A TO-247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT 650 V 240 A 470 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
178 nC
Series
Td (on/off) @ 25°C
24ns/174ns
Packaging
Tube
Test Condition
400V, 50A, 2Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
64 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
240 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
480 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 70A
Supplier Device Package
TO-247 (IXTH)
Power - Max
470 W
Base Product Number
Switching Energy
3.15mJ (on), 2.2mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3008,27167 €2.481,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,27167 €
Unit Price with VAT:9,84329 €