


IXYA50N65C5 | |
|---|---|
DigiKey Part Number | 238-IXYA50N65C5-ND |
Manufacturer | |
Manufacturer Product Number | IXYA50N65C5 |
Description | IGBT TRENCH FS 650V 110A TO-263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 110 A 650 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 110 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 36A | |
Power - Max | 650 W | |
Switching Energy | 360µJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 117 nC | |
Td (on/off) @ 25°C | 25ns/170ns | |
Test Condition | 300V, 25A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 50 | 3,19020 € | 159,51 € |
| 100 | 2,92320 € | 292,32 € |
| 500 | 2,45568 € | 1.227,84 € |
| 1.000 | 2,43539 € | 2.435,39 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |

