IGBT PT 650 V 130 A 600 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT PT 650 V 130 A 600 W Surface Mount TO-263AA
IXYA50N65C3

IXYA50N65C3

DigiKey Part Number
IXYA50N65C3-ND
Manufacturer
Manufacturer Product Number
IXYA50N65C3
Description
IGBT PT 650V 130A TO-263AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 130 A 600 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.3mJ (on), 370µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
80 nC
Packaging
Tube
Td (on/off) @ 25°C
22ns/80ns
Part Status
Active
Test Condition
400V, 36A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
130 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
250 A
Supplier Device Package
TO-263AA
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 36A
Base Product Number
Power - Max
600 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3004,16370 €1.249,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16370 €
Unit Price with VAT:4,95480 €