
IXYA50N65C3-TRL | |
|---|---|
DigiKey Part Number | 238-IXYA50N65C3-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXYA50N65C3-TRL |
Description | IGBT PT 650V 132A TO-263AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 650 V 132 A 600 W Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 132 A | |
Current - Collector Pulsed (Icm) | 250 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 36A | |
Power - Max | 600 W | |
Switching Energy | 800µJ (on), 470µJ (off) | |
Input Type | Standard | |
Gate Charge | 86 nC | |
Td (on/off) @ 25°C | 20ns/90ns | |
Test Condition | 400V, 36A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 36 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,89560 € | 2.316,48 € |
| Unit Price without VAT: | 2,89560 € |
|---|---|
| Unit Price with VAT: | 3,44576 € |

