IGBT 650 V 50 A 200 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYA20N65C3D1

DigiKey Part Number
IXYA20N65C3D1-ND
Manufacturer
Manufacturer Product Number
IXYA20N65C3D1
Description
IGBT 650V 50A TO-263AA
Customer Reference
Detailed Description
IGBT 650 V 50 A 200 W Surface Mount TO-263AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
30 nC
Series
Td (on/off) @ 25°C
19ns/80ns
Packaging
Tube
Test Condition
400V, 20A, 20Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
34 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
50 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
105 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Supplier Device Package
TO-263AA
Power - Max
200 W
Base Product Number
Switching Energy
430µJ (on), 650µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

5In Stock
Chip Outpost