
IXYA20N120C3HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXYA20N120C3HV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXYA20N120C3HV-TRL |
Description | IGBT 1200V 40A TO-263HV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 278 W Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Switching Energy 1.3mJ (on), 500µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 53 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 20ns/90ns |
Part Status Active | Test Condition 600V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 29 ns |
Current - Collector (Ic) (Max) 40 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 96 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 20A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 278 W | Supplier Device Package TO-263HV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,97761 € | 1.582,09 € |
| Unit Price without VAT: | 1,97761 € |
|---|---|
| Unit Price with VAT: | 2,35336 € |

