
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 28 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 4.5V @ 15V, 12A | |
Power - Max | 310 W | |
Switching Energy | 3.56mJ (on), 1.7mJ (off) | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 12ns/167ns | |
Test Condition | 1250V, 12A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 16 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,71873 € | 2.315,62 € |
| Unit Price without VAT: | 7,71873 € |
|---|---|
| Unit Price with VAT: | 9,18529 € |

