IGBT PT 600 V 200 A 695 W Through Hole TO-264 (IXXK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXK100N60B3H1

DigiKey Part Number
IXXK100N60B3H1-ND
Manufacturer
Manufacturer Product Number
IXXK100N60B3H1
Description
IGBT PT 600V 200A TO-264
Manufacturer Standard Lead Time
67 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 200 A 695 W Through Hole TO-264 (IXXK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.9mJ (on), 2mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
143 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/120ns
Part Status
Active
Test Condition
360V, 70A, 2Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
140 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
440 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 70A
Supplier Device Package
TO-264 (IXXK)
Power - Max
695 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,86000 €24,86 €
2516,37680 €409,42 €
10014,45160 €1.445,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,86000 €
Unit Price with VAT:29,58340 €