
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 190 A | |
Current - Collector Pulsed (Icm) | 380 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 70A | |
Power - Max | 830 W | |
Switching Energy | 2mJ (on), 950µJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 30ns/90ns | |
Test Condition | 360V, 70A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,71157 € | 1.713,47 € |
| Unit Price without VAT: | 5,71157 € |
|---|---|
| Unit Price with VAT: | 6,79677 € |

