N-Channel 100 V 350A (Tc) 830W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXUN350N10

DigiKey Part Number
IXUN350N10-ND
Manufacturer
Manufacturer Product Number
IXUN350N10
Description
MOSFET N-CH 100V 350A SOT-227B
Customer Reference
Detailed Description
N-Channel 100 V 350A (Tc) 830W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
640 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
27000 pF @ 25 V
FET Type
Power Dissipation (Max)
830W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-227B
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.5mOhm @ 175A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.