N-Channel 1200 V 1.4A (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 1.4A (Tc) Surface Mount TO-252AA
TO-252AA

IXTY1R4N120P

DigiKey Part Number
238-IXTY1R4N120P-ND
Manufacturer
Manufacturer Product Number
IXTY1R4N120P
Description
MOSFET N-CH 1200V 1.4A TO252
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 1.4A (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Voltage (Max Rds On, Min Rds On)
10V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 100µA
Series
Vgs (Max)
±20V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
FET Type
Supplier Device Package
TO-252AA
Technology
Package / Case
Drain to Source Voltage (Vdss)
1200 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Factory Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,11000 €5,11 €
702,56300 €179,41 €
1402,34736 €328,63 €
5602,01368 €1.127,66 €
1.0501,89662 €1.991,45 €
2.0301,81900 €3.692,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €