IXTY1N80P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.964
Unit Price: 1,52000 €
Datasheet
N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY1N80P

DigiKey Part Number
IXTY1N80P-ND
Manufacturer
Manufacturer Product Number
IXTY1N80P
Description
MOSFET N-CH 800V 1A TO252
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD1NK80ZT4STMicroelectronics2.964497-4751-1-ND1,52000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3501,42329 €498,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,42329 €
Unit Price with VAT:1,69372 €