N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY1N80P-TRL

DigiKey Part Number
238-IXTY1N80P-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTY1N80P-TRL
Description
MOSFET N-CH 800V 1A TO252
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1A (Tc) 42W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,00916 €2.522,90 €
Manufacturers Standard Package
Unit Price without VAT:1,00916 €
Unit Price with VAT:1,20090 €