Similar
Similar



IXTY1N80 | |
|---|---|
DigiKey Part Number | IXTY1N80-ND |
Manufacturer | |
Manufacturer Product Number | IXTY1N80 |
Description | MOSFET N-CH 800V 750MA TO252AA |
Customer Reference | |
Detailed Description | N-Channel 800 V 750mA (Tc) 40W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Box | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFD3055LESM9A | onsemi | 13.950 | RFD3055LESM9ACT-ND | 1,08000 € | Similar |
| STD1NK80ZT4 | STMicroelectronics | 2.989 | 497-4751-1-ND | 1,50000 € | Similar |



