Similar
Similar



IXTY10P15T | |
|---|---|
DigiKey Part Number | IXTY10P15T-ND |
Manufacturer | |
Manufacturer Product Number | IXTY10P15T |
Description | MOSFET P-CH 150V 10A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 10A (Tc) 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTY10P15T Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2210 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR6215TRLPBF | Infineon Technologies | 5.302 | IRFR6215TRLPBFCT-ND | 2,12000 € | Similar |
| IRFR6215TRPBF | Infineon Technologies | 16.695 | IRFR6215TRPBFCT-ND | 2,07000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,96540 € | 687,89 € |
| Unit Price without VAT: | 1,96540 € |
|---|---|
| Unit Price with VAT: | 2,33883 € |


