


IXTY08N50D2-TRL | |
|---|---|
DigiKey Part Number | 238-IXTY08N50D2-TRLTR-ND - Tape & Reel (TR) 238-IXTY08N50D2-TRLCT-ND - Cut Tape (CT) 238-IXTY08N50D2-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTY08N50D2-TRL |
Description | MOSFET N-CH 500V 800MA TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 800mA (Tj) 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 312 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6Ohm @ 400mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,45300 € | 24,53 € |
| 100 | 1,72570 € | 172,57 € |
| 500 | 1,45428 € | 727,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20809 € | 3.020,23 € |
| 5.000 | 1,18814 € | 5.940,70 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

