


IXTY08N100P-TRL | |
|---|---|
DigiKey Part Number | 238-IXTY08N100P-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTY08N100P-TRL |
Description | MOSFET N-CH 1000V 800MA TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 800mA (Tc) 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20Ohm @ 400mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92014 € | 4.800,35 € |
| Unit Price without VAT: | 1,92014 € |
|---|---|
| Unit Price with VAT: | 2,28497 € |

