IXTY01N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.900
Unit Price: 1,08000 €
Datasheet
N-Channel 800 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY01N80

DigiKey Part Number
IXTY01N80-ND
Manufacturer
Manufacturer Product Number
IXTY01N80
Description
MOSFET N-CH 800V 100MA TO252AA
Customer Reference
Detailed Description
N-Channel 800 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Type
Power Dissipation (Max)
25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
50Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFD3055LESM9Aonsemi13.900RFD3055LESM9ACT-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable