IXTY01N100-TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 350
Unit Price: 3,86000 €
Datasheet
N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY01N100-TRL

DigiKey Part Number
238-IXTY01N100-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTY01N100-TRL
Description
MOSFET N-CH 1000V 100MA TO252
Customer Reference
Detailed Description
N-Channel 1000 V 100mA (Tc) 25W (Tc) Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
80Ohm @ 50mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
54 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types