


IXTX4N300P3HV | |
|---|---|
DigiKey Part Number | 238-IXTX4N300P3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTX4N300P3HV |
Description | MOSFET N-CH 3000V 4A TO247PLUSHV |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3000 V 4A (Tc) 960W (Tc) Through Hole TO-247PLUS-HV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.5Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 960W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247PLUS-HV | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 € | 67,57 € |
| 30 | 49,01167 € | 1.470,35 € |
| Unit Price without VAT: | 67,57000 € |
|---|---|
| Unit Price with VAT: | 80,40830 € |

