IXTV36N50PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2.230
Unit Price: 3,88000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.434
Unit Price: 4,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.066
Unit Price: 7,11000 €
Datasheet
Image for IXTV36N50PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTV36N50PS

DigiKey Part Number
IXTV36N50PS-ND
Manufacturer
Manufacturer Product Number
IXTV36N50PS
Description
MOSFET N-CH 500V 36A PLUS-220SMD
Customer Reference
Detailed Description
N-Channel 500 V 36A (Tc) 540W (Tc) Surface Mount PLUS-220SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
540W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PLUS-220SMD
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
170mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHB20N50E-GE3Vishay Siliconix2.230SIHB20N50E-GE3-ND3,88000 €Similar
SPB21N50C3ATMA1Infineon Technologies2.434SPB21N50C3ATMA1CT-ND4,05000 €Similar
STB28NM50NSTMicroelectronics1.066497-STB28NM50NCT-ND7,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes