
IXTV230N085T | |
|---|---|
DigiKey Part Number | IXTV230N085T-ND |
Manufacturer | |
Manufacturer Product Number | IXTV230N085T |
Description | MOSFET N-CH 85V 230A PLUS220 |
Customer Reference | |
Detailed Description | N-Channel 85 V 230A (Tc) 550W (Tc) Through Hole PLUS220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 187 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9900 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 550W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 85 V | Supplier Device Package PLUS220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 50A, 10V |

