N-Channel 250 V 110A (Tc) 694W (Tc) Surface Mount PLUS-220SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTV110N25TS

DigiKey Part Number
IXTV110N25TS-ND
Manufacturer
Manufacturer Product Number
IXTV110N25TS
Description
MOSFET N-CH 250V 110A PLUS220SMD
Customer Reference
Detailed Description
N-Channel 250 V 110A (Tc) 694W (Tc) Surface Mount PLUS-220SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Type
Power Dissipation (Max)
694W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PLUS-220SMD
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
24mOhm @ 55A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.