
IXTU44N10T | |
|---|---|
DigiKey Part Number | IXTU44N10T-ND |
Manufacturer | |
Manufacturer Product Number | IXTU44N10T |
Description | MOSFET N-CH 100V 44A TO251 |
Customer Reference | |
Detailed Description | N-Channel 100 V 44A (Tc) Through Hole TO-251AA |
Category | Drain to Source Voltage (Vdss) 100 V |
Mfr | Current - Continuous Drain (Id) @ 25°C |
Packaging Tube | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-251AA |
Technology | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOI4126 | Alpha & Omega Semiconductor Inc. | 0 | AOI4126-ND | 0,43405 € | Similar |


