N-Channel 1000 V 750mA (Tc) 40W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTU05N100

DigiKey Part Number
IXTU05N100-ND
Manufacturer
Manufacturer Product Number
IXTU05N100
Description
MOSFET N-CH 1000V 750MA TO251
Customer Reference
Detailed Description
N-Channel 1000 V 750mA (Tc) 40W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 25 V
FET Type
Power Dissipation (Max)
40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1000 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-251AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
17Ohm @ 375mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable