Similar

IXTU01N80 | |
|---|---|
DigiKey Part Number | IXTU01N80-ND |
Manufacturer | |
Manufacturer Product Number | IXTU01N80 |
Description | MOSFET N-CH 800V 100MA TO251 |
Customer Reference | |
Detailed Description | N-Channel 800 V 100mA (Tc) 25W (Tc) Through Hole TO-251AA |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
FET Type | Power Dissipation (Max) 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50Ohm @ 100mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHU5N80AE-GE3 | Vishay Siliconix | 2.770 | 742-SIHU5N80AE-GE3-ND | 1,57000 € | Similar |


