Direct

IXTT50P085 | |
|---|---|
DigiKey Part Number | IXTT50P085-ND |
Manufacturer | |
Manufacturer Product Number | IXTT50P085 |
Description | MOSFET P-CH 85V 50A TO268 |
Customer Reference | |
Detailed Description | P-Channel 85 V 50A (Tc) 300W (Tc) Surface Mount TO-268AA |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 25 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 85 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-268AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT50P10 | IXYS | 0 | IXTT50P10-ND | 8,98837 € | Direct |
| IXTT90P10P | IXYS | 654 | 238-IXTT90P10P-ND | 16,47000 € | Direct |


