N-Channel 1500 V 4A (Tc) 280W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTT4N150HV

DigiKey Part Number
IXTT4N150HV-ND
Manufacturer
Manufacturer Product Number
IXTT4N150HV
Description
MOSFET N-CH 1500V 4A TO268
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1500 V 4A (Tc) 280W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44.5 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1576 pF @ 25 V
FET Type
Power Dissipation (Max)
280W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
1500 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-268AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
137,96000 €37,96 €
3025,42867 €762,86 €
12024,20333 €2.904,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,96000 €
Unit Price with VAT:45,17240 €