
IXTT2N300P3HV | |
|---|---|
DigiKey Part Number | 238-IXTT2N300P3HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT2N300P3HV |
Description | MOSFET N-CH 3000V 2A TO268 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3000 V 2A (Tc) 520W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1890 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 520W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 3000 V | Supplier Device Package TO-268HV (IXTT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 € | 49,52 € |
| 30 | 33,96133 € | 1.018,84 € |
| 120 | 33,65233 € | 4.038,28 € |
| Unit Price without VAT: | 49,52000 € |
|---|---|
| Unit Price with VAT: | 58,92880 € |







