Parametric Equivalent

IXTT1N250HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTT1N250HV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTT1N250HV-TRL |
Description | MOSFET N-CH 2500V 1.5A TO268HV |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2500 V 1.5A (Tc) 250W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1660 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 2500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-268HV (IXTT) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40Ohm @ 750mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTT1N250HV | IXYS | 706 | IXTT1N250HV-ND | 41,86000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,71338 € | 13.485,35 € |
| Unit Price without VAT: | 33,71338 € |
|---|---|
| Unit Price with VAT: | 40,11892 € |


