IXTT16N10D2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 18,13000 €
Datasheet
N-Channel, Depletion Mode 100 V 16A (Tc) 830W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTT16N10D2

DigiKey Part Number
IXTT16N10D2-ND
Manufacturer
Manufacturer Product Number
IXTT16N10D2
Description
MOSFET N-CH 100V 16A TO268
Customer Reference
Detailed Description
N-Channel, Depletion Mode 100 V 16A (Tc) 830W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
64mOhm @ 8A, 0V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
830W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes