
IXTT12N150HV-TRL | |
|---|---|
DigiKey Part Number | 238-IXTT12N150HV-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTT12N150HV-TRL |
Description | MOSFET N-CH 1500V 12A TO268HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 12A (Tc) 890W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3720 pF @ 25 V |
FET Type | Power Dissipation (Max) 890W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-268HV (IXTT) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 6A, 10V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 48,85503 € | 19.542,01 € |
| Unit Price without VAT: | 48,85503 € |
|---|---|
| Unit Price with VAT: | 58,13749 € |

