Image for IXTR68P20T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTR68P20T

DigiKey Part Number
238-IXTR68P20T-ND
Manufacturer
Manufacturer Product Number
IXTR68P20T
Description
MOSFET P-CH 200V 44A ISOPLUS247
Customer Reference
Detailed Description
P-Channel 200 V 44A (Tc) 270W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
380 nC @ 10 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
33400 pF @ 25 V
FET Type
Power Dissipation (Max)
270W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ISOPLUS247™
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
64mOhm @ 34A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.