P-Channel 500 V 22A (Tc) 312W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 500 V 22A (Tc) 312W (Tc) Through Hole ISOPLUS247™
IXTR40P50P

IXTR40P50P

DigiKey Part Number
IXTR40P50P-ND
Manufacturer
Manufacturer Product Number
IXTR40P50P
Description
MOSFET P-CH 500V 22A ISOPLUS247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 22A (Tc) 312W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
312W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
260mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30020,08147 €6.024,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,08147 €
Unit Price with VAT:23,89695 €