Direct

IXTQ80N28T | |
|---|---|
DigiKey Part Number | IXTQ80N28T-ND |
Manufacturer | |
Manufacturer Product Number | IXTQ80N28T |
Description | MOSFET N-CH 280V 80A TO3P |
Customer Reference | |
Detailed Description | N-Channel 280 V 80A (Tc) 500W (Tc) Through Hole TO-3P |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 25 V |
FET Type | Power Dissipation (Max) 500W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 280 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 49mOhm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH86N30T | IXYS | 205 | IXFH86N30T-ND | 12,58000 € | Direct |
| FDA59N25 | onsemi | 64 | FDA59N25-ND | 4,12000 € | Similar |



