IXTQ44N50P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 70
Unit Price: 7,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 356
Unit Price: 7,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: 6,29000 €
Datasheet
N-Channel 500 V 44A (Tc) 658W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ44N50P

DigiKey Part Number
IXTQ44N50P-ND
Manufacturer
Manufacturer Product Number
IXTQ44N50P
Description
MOSFET N-CH 500V 44A TO3P
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 44A (Tc) 658W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
5440 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
658W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3P
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
140mOhm @ 22A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT42F50BMicrochip Technology70APT42F50B-ND7,85000 €Similar
STW28NM50NSTMicroelectronics356497-10718-5-ND7,54000 €Similar
STW32NM50NSTMicroelectronics497497-13284-5-ND6,29000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3007,82127 €2.346,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82127 €
Unit Price with VAT:9,30731 €