Similar

IXTQ102N20T | |
|---|---|
DigiKey Part Number | IXTQ102N20T-ND |
Manufacturer | |
Manufacturer Product Number | IXTQ102N20T |
Description | MOSFET N-CH 200V 102A TO3P |
Customer Reference | |
Detailed Description | N-Channel 200 V 102A (Tc) 750W (Tc) Through Hole TO-3P |
Category | Vgs(th) (Max) @ Id 4.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 750W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-3P |
Drain to Source Voltage (Vdss) 200 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP90N20DPBF | Infineon Technologies | 620 | IRFP90N20DPBF-ND | 7,48000 € | Similar |


