
IXTP80N075L2 | |
|---|---|
DigiKey Part Number | 238-IXTP80N075L2-ND |
Manufacturer | |
Manufacturer Product Number | IXTP80N075L2 |
Description | MOSFET N-CH 75V 80A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 357W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IXTP80N075L2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 40A, 10V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 50 | 4,90880 € | 245,44 € |
| 100 | 4,52760 € | 452,76 € |
| 500 | 3,86048 € | 1.930,24 € |
| 1.000 | 3,78354 € | 3.783,54 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |


