IXTP7N60P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,17470 €
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: 3,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.297
Unit Price: 0,74533 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 2,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.054
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 853
Unit Price: 3,20000 €
Datasheet
N-Channel 600 V 7A (Tc) 150W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP7N60P

DigiKey Part Number
IXTP7N60P-ND
Manufacturer
Manufacturer Product Number
IXTP7N60P
Description
MOSFET N-CH 600V 7A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 150W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.1Ohm @ 3.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP8N65X2IXYS0IXTP8N65X2-ND1,17470 €Similar
FCP7N60onsemi1.570FCP7N60OS-ND3,04000 €Similar
IPP80R900P7XKSA1Rochester Electronics, LLC10.2972156-IPP80R900P7XKSA1-ND0,74533 €Similar
STP6N60M2STMicroelectronics0497-13974-5-ND1,88000 €Similar
STP6N62K3STMicroelectronics53497-8450-5-ND2,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes