IXTP76N075T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.833
Unit Price: 1,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.046
Unit Price: 1,30000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


Infineon Technologies
In Stock: 960
Unit Price: 1,90000 €
Datasheet
N-Channel 75 V 76A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP76N075T

DigiKey Part Number
IXTP76N075T-ND
Manufacturer
Manufacturer Product Number
IXTP76N075T
Description
MOSFET N-CH 75V 76A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 76A (Tc) 176W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2580 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
12mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP70N075T2IXYS0IXTP70N075T2-ND3,52000 €MFR Recommended
CSD18537NKCSTexas Instruments2.833296-CSD18537NKCS-ND1,56000 €Similar
DMT6009LCTDiodes Incorporated2.046DMT6009LCTDI-5-ND1,30000 €Similar
HUF75339P3onsemi0HUF75339P3-ND2,36000 €Similar
IRFZ48NPBFInfineon Technologies960IRFZ48NPBF-ND1,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes