IXTP70N085T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 9.899
Unit Price: 4,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 510
Unit Price: 3,08000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: 2,21000 €
Datasheet

Similar


onsemi
In Stock: 221
Unit Price: 3,70000 €
Datasheet
N-Channel 85 V 70A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP70N085T

DigiKey Part Number
IXTP70N085T-ND
Manufacturer
Manufacturer Product Number
IXTP70N085T
Description
MOSFET N-CH 85V 70A TO220AB
Customer Reference
Detailed Description
N-Channel 85 V 70A (Tc) 176W (Tc) Through Hole TO-220-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2570 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
176W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
85 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
13.5mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTP80N10TIXYS9.899IXTP80N10T-ND4,48000 €Similar
IRF8010PBFInfineon Technologies510IRF8010PBF-ND3,08000 €Similar
IRFB4510PBFInfineon Technologies1IRFB4510PBF-ND2,21000 €Similar
NTP6410ANGonsemi221NTP6410ANG-ND3,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes