
IXTP2N80P | |
|---|---|
DigiKey Part Number | IXTP2N80P-ND |
Manufacturer | |
Manufacturer Product Number | IXTP2N80P |
Description | MOSFET N-CH 800V 2A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 800 V 2A (Tc) 70W (Tc) Through Hole TO-220-3 |
Category | Vgs(th) (Max) @ Id 5.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 1A, 10V |



