IXTP2N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 242
Unit Price: 6,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.215
Unit Price: 1,56000 €
Datasheet
N-Channel 800 V 2A (Tc) 54W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP2N80

DigiKey Part Number
IXTP2N80-ND
Manufacturer
Manufacturer Product Number
IXTP2N80
Description
MOSFET N-CH 800V 2A TO220AB
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 54W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 25 V
FET Type
Power Dissipation (Max)
54W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.2Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFP7N80PIXYS242IXFP7N80P-ND6,19000 €MFR Recommended
STP2N80K5STMicroelectronics1.215497-14279-5-ND1,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable