
IXTP1R6N50D2 | |
|---|---|
DigiKey Part Number | 238-IXTP1R6N50D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTP1R6N50D2 |
Description | MOSFET N-CH 500V 1.6A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 1.6A (Tc) 100W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23.7 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 645 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package TO-220-3 |
Drain to Source Voltage (Vdss) 500 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3Ohm @ 800mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 50 | 2,45420 € | 122,71 € |
| 100 | 2,23590 € | 223,59 € |
| 500 | 1,85348 € | 926,74 € |
| 1.000 | 1,73071 € | 1.730,71 € |
| 2.000 | 1,62827 € | 3.256,54 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

